There are no models available for this part yet.
Overview of CBD40120LCT by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CBD40120LCT by PanJit Semiconductor
Part Data Attributes for CBD40120LCT by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CBD40120LCT
This table gives cross-reference parts and alternative options found for CBD40120LCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD40120LCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V40M120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | CBD40120LCT vs V40M120C-M3/4W |
NTST40H120ECTG | Trench Schottky Rectifier, Very Low Leakage, 40A, 120V, Dual Die, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | CBD40120LCT vs NTST40H120ECTG |
NTST40H120CTG | Trench Schottky Rectifier, Low Vf and low leakage 40A, 120V in TO-220 package, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | CBD40120LCT vs NTST40H120CTG |
NTST40120CTH | Schottky Power Rectifier, Dual, 40 A, 120 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | CBD40120LCT vs NTST40120CTH |
V40120C-E3/4W | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | CBD40120LCT vs V40120C-E3/4W |
V40120CI-M3/P | Rectifier Diode, | Vishay Intertechnologies | CBD40120LCT vs V40120CI-M3/P |
V40M120CHM3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | CBD40120LCT vs V40M120CHM3/4W |
ST40120CT-BP-HF | Rectifier Diode, | Micro Commercial Components | CBD40120LCT vs ST40120CT-BP-HF |
V40120C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CBD40120LCT vs V40120C-E3/4W |
V40120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CBD40120LCT vs V40120C-M3/4W |