Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Devices | USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1; Color: Black; Cable Length (mm): 1000; USB Standard: USB 2.0; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Mini B Plug; Cable Style: Round; Jacket Material: TPE; Wire Diameter (mm): 4.7t | $3.2700 / $8.9400 |
|
View Details |