Part Details for CBL2012T100M by TAIYO YUDEN
Overview of CBL2012T100M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL2012T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5416
|
Newark | Power Inductor, 10Uh, 205Ma, 20%, Inductance:10Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:32Mhz, Dc Current Rating:370Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBL2012T100M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
18J0839
|
Newark | Inductor,ferrite,10Uh,20+% Tol,20-% Tol,0805-Case Rohs Compliant: Yes |Taiyo Yuden CBL2012T100M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
587-1632-1-ND
|
DigiKey | FIXED IND 10UH 370MA 1.3 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16526 In Stock |
|
$0.0778 / $0.2200 | Buy Now |
DISTI #
CBL2012T100M
|
Avnet Americas | Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 370mA 0805 T/R - Tape and Reel (Alt: CBL2012T100M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0997 | Buy Now |
DISTI #
963-CBL2012T100M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQNA201209T100M 0805 10uH 1300mOhms 20% 205mA RoHS: Compliant | 11390 |
|
$0.0770 / $0.2200 | Buy Now |
|
Future Electronics | FIXED IND 10UH 370MA 1.3 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0734 | Buy Now |
|
Quest Components | 4 |
|
$0.4200 | Buy Now | |
DISTI #
CBL2012T100M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQNA201209T100M 0805 10uH 1300mOhms 20% 205mA pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0820 / $0.0870 | Buy Now |
DISTI #
CBL2012T100M
|
Avnet Americas | Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 370mA 0805 T/R - Tape and Reel (Alt: CBL2012T100M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0997 | Buy Now |
DISTI #
CBL2012T100M
|
Avnet Americas | Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 370mA 0805 T/R - Tape and Reel (Alt: CBL2012T100M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0997 | Buy Now |
Part Details for CBL2012T100M
CBL2012T100M CAD Models
CBL2012T100M Part Data Attributes
|
CBL2012T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBL2012T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.205 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |