Part Details for CBM201209U301B by Fenghua (HK) Electronics Ltd
Overview of CBM201209U301B by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM201209U301B
CBM201209U301B CAD Models
CBM201209U301B Part Data Attributes
|
CBM201209U301B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBM201209U301B
Fenghua (HK) Electronics Ltd
Ferrite Chip, 2.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | Bulk | |
Rated Current | 2.5 A | |
Width | 1.2 mm |
Alternate Parts for CBM201209U301B
This table gives cross-reference parts and alternative options found for CBM201209U301B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM201209U301B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-800-R | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Eaton Corporation | CBM201209U301B vs MFBW1V2012-800-R |
MFBM1V2012-151-R | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Eaton Corporation | CBM201209U301B vs MFBM1V2012-151-R |
MFBM1V2012-181-R | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Eaton Corporation | CBM201209U301B vs MFBM1V2012-181-R |
MFBM1V2012-301-R | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Eaton Corporation | CBM201209U301B vs MFBM1V2012-301-R |