Part Details for CBR04C809B1GAC by KEMET Corporation
Results Overview of CBR04C809B1GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBR04C809B1GAC Information
CBR04C809B1GAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CBR04C809B1GAC by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CBR04C809B1GAC
CBR04C809B1GAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBR04C809B1GAC Part Data Attributes
|
|
CBR04C809B1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C809B1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 19 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.000008 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 1.25% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Positive Tolerance | 1.25% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for CBR04C809B1GAC
This table gives cross-reference parts and alternative options found for CBR04C809B1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C809B1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM1555C2A8R0BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CBR04C809B1GAC vs GRM1555C2A8R0BA01W |
| MT15N8R0B101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | CBR04C809B1GAC vs MT15N8R0B101CT |
| SMT15N8R0B101CG | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 8e-06uF, Surface Mount, 0402, CHIP | CBR04C809B1GAC vs SMT15N8R0B101CG |
| RF15N8R0B101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | CBR04C809B1GAC vs RF15N8R0B101CT |
| GRM1555C2A8R0BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 8pF, 100V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CBR04C809B1GAC vs GRM1555C2A8R0BA01D |
| CRFC0402N101A8R0B-T50 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Ceramic, | CBR04C809B1GAC vs CRFC0402N101A8R0B-T50 |
| CQ0402BPNPO0BN8R0 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | CBR04C809B1GAC vs CQ0402BPNPO0BN8R0 |
| CQ0402BRNPO0BN8R0 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | CBR04C809B1GAC vs CQ0402BRNPO0BN8R0 |
| RF15N8R0B101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.25% +Tol, 1.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CBR04C809B1GAC vs RF15N8R0B101CG |
CBR04C809B1GAC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CBR04C809B1GAC is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the CBR04C809B1GAC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage of the CBR04C809B1GAC is 16 VDC.
-
Yes, the CBR04C809B1GAC capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The equivalent series resistance (ESR) of the CBR04C809B1GAC is 50 mΩ maximum at 100 kHz.