Part Details for CBT3245D-T by NXP Semiconductors
Overview of CBT3245D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CBT3245D-T
CBT3245D-T CAD Models
CBT3245D-T Part Data Attributes
|
CBT3245D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3245D-T
NXP Semiconductors
IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CBT3245D-T
This table gives cross-reference parts and alternative options found for CBT3245D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3245D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3245AD,118 | CBT3245A - Octal bus switch SOP 20-Pin | NXP Semiconductors | CBT3245D-T vs CBT3245AD,118 |
935265500112 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3245D-T vs 935265500112 |
FST3245WM | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | CBT3245D-T vs FST3245WM |
IDTQS3245SOG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CBT3245D-T vs IDTQS3245SOG |
IDTQS3245SOG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CBT3245D-T vs IDTQS3245SOG |
CBT3245ADB | IC CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3245D-T vs CBT3245ADB |
935271059118 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | CBT3245D-T vs 935271059118 |
935271059112 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | CBT3245D-T vs 935271059112 |
IDTQS3R245SO8 | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CBT3245D-T vs IDTQS3R245SO8 |
SN74CBT3245ADWRG4 | Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | CBT3245D-T vs SN74CBT3245ADWRG4 |