Part Details for CBTD16211DGG,112 by NXP Semiconductors
Overview of CBTD16211DGG,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTD16211DGG,112
CBTD16211DGG,112 CAD Models
CBTD16211DGG,112 Part Data Attributes:
|
CBTD16211DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTD16211DGG,112
NXP Semiconductors
CBTD16211 - 24-bit level shifting bus exchange switch with 12-bit output enables TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for CBTD16211DGG,112
This table gives cross-reference parts and alternative options found for CBTD16211DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16211DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16211AX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CBTD16211DGG,112 vs PI5C16211AX |
IDT74FST163211PAG8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CBTD16211DGG,112 vs IDT74FST163211PAG8 |
FST16211MTDX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | CBTD16211DGG,112 vs FST16211MTDX_NL |
SN74CBTD16211DGGR | 5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85 | Texas Instruments | CBTD16211DGG,112 vs SN74CBTD16211DGGR |
74CBTD16211DGGRE4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | CBTD16211DGG,112 vs 74CBTD16211DGGRE4 |
CBTD16211DGG | Bus Driver | Nexperia | CBTD16211DGG,112 vs CBTD16211DGG |
PI5C16211AE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | CBTD16211DGG,112 vs PI5C16211AE |
FST16211MTD | 24-Bit Bus Switch, 3400-TUBE | onsemi | CBTD16211DGG,112 vs FST16211MTD |
FSTUD16211MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | CBTD16211DGG,112 vs FSTUD16211MTDX |
CBT16211DGG-T | Bus Driver | Nexperia | CBTD16211DGG,112 vs CBT16211DGG-T |