Part Details for CBTD3384PW-T by NXP Semiconductors
Overview of CBTD3384PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTD3384PW-T
CBTD3384PW-T CAD Models
CBTD3384PW-T Part Data Attributes
|
CBTD3384PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTD3384PW-T
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for CBTD3384PW-T
This table gives cross-reference parts and alternative options found for CBTD3384PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD3384PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3384PW,118 | CBT3384 - 10-bit bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | CBTD3384PW-T vs CBT3384PW,118 |
CBT3384PW,112 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin | Nexperia | CBTD3384PW-T vs CBT3384PW,112 |
PI5C3384C2LX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CBTD3384PW-T vs PI5C3384C2LX |
CBTD3384PW,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | CBTD3384PW-T vs CBTD3384PW,112 |
CBTD3384PW-T | Bus Driver | Nexperia | CBTD3384PW-T vs CBTD3384PW-T |
PI5C3384C2L | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CBTD3384PW-T vs PI5C3384C2L |
74LVX3L384MTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | CBTD3384PW-T vs 74LVX3L384MTCX |
74LVX3L384AMTC | IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | CBTD3384PW-T vs 74LVX3L384AMTC |
935268324112 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | CBTD3384PW-T vs 935268324112 |
74LVX3L384AMTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | CBTD3384PW-T vs 74LVX3L384AMTCX |