Part Details for CBTL04DP211BS,518 by NXP Semiconductors
Overview of CBTL04DP211BS,518 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CBTL04DP211BS,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC DISPLAYPORT MUX 32-HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 40150 |
|
$0.8993 / $1.0600 | Buy Now |
DISTI #
3128633RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 40150 |
|
$0.8685 / $1.9147 | Buy Now |
DISTI #
3128633
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 40150 |
|
$0.8685 / $1.9147 | Buy Now |
Part Details for CBTL04DP211BS,518
CBTL04DP211BS,518 CAD Models
CBTL04DP211BS,518 Part Data Attributes
|
CBTL04DP211BS,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL04DP211BS,518
NXP Semiconductors
CBTL04DP211 - DisplayPort 2 : 1 multiplexer QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3 X 6 MM, 0.40 MM PITCH, 0.85 MM HEIGHT, PLASTIC, SOT1185-1, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT1185-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PQCC-N32 | |
Length | 6 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |