Part Details for CBTS3384DK,118 by NXP Semiconductors
Overview of CBTS3384DK,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTS3384DK,118
CBTS3384DK,118 CAD Models
CBTS3384DK,118 Part Data Attributes
|
CBTS3384DK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTS3384DK,118
NXP Semiconductors
CBTS3384DK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CBTS3384DK,118
This table gives cross-reference parts and alternative options found for CBTS3384DK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTS3384DK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384QSCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | CBTS3384DK,118 vs 74LVX3L384QSCX |
QS3L384QM | 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CBTS3384DK,118 vs QS3L384QM |
SN74CBT3384ADBQRG4 | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | Texas Instruments | CBTS3384DK,118 vs SN74CBT3384ADBQRG4 |
74LVX3L384QSC | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | CBTS3384DK,118 vs 74LVX3L384QSC |
PI5C3384QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Diodes Incorporated | CBTS3384DK,118 vs PI5C3384QE |
PI5C3384C2QX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | CBTS3384DK,118 vs PI5C3384C2QX |
74FST3384QS | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | CBTS3384DK,118 vs 74FST3384QS |
FSTU3384QSCX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Fairchild Semiconductor Corporation | CBTS3384DK,118 vs FSTU3384QSCX |
FST3384AQSCX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Fairchild Semiconductor Corporation | CBTS3384DK,118 vs FST3384AQSCX |
PI5C3384QX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | CBTS3384DK,118 vs PI5C3384QX |