Part Details for CC0201CRNPO8BN4R7 by YAGEO Corporation
Results Overview of CC0201CRNPO8BN4R7 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0201CRNPO8BN4R7 Information
CC0201CRNPO8BN4R7 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0201CRNPO8BN4R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH7020
|
Newark | Cap, 4.7Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO8BN4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71500 |
|
$0.0090 / $0.0180 | Buy Now |
|
DISTI #
CC0201CRNPO8BN4R7
|
Avnet Americas | - Tape and Reel (Alt: CC0201CRNPO8BN4R7) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0014 / $0.0015 | Buy Now |
|
DISTI #
CC0201CRNPO8BN4R7
|
Avnet Abacus | (Alt: CC0201CRNPO8BN4R7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CC0201CRNPO8BN4R7 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC0201CRNPO8BN4R7
CC0201CRNPO8BN4R7 Part Data Attributes
|
|
CC0201CRNPO8BN4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO8BN4R7
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Part Package Code | 0201 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0000047 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.3 mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5.3191% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, Paper, 7 Inch | |
| Positive Tolerance | 5.3191% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.3 mm |
Alternate Parts for CC0201CRNPO8BN4R7
This table gives cross-reference parts and alternative options found for CC0201CRNPO8BN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO8BN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0201G4R7C250GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0201, | CC0201CRNPO8BN4R7 vs 0201G4R7C250GT-A |
| C0201C0G250-4R7CPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | CC0201CRNPO8BN4R7 vs C0201C0G250-4R7CPBE |
| CL03C4R7CA3GCND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0201, | CC0201CRNPO8BN4R7 vs CL03C4R7CA3GCND |
| C0201C0G250-4R7CNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | CC0201CRNPO8BN4R7 vs C0201C0G250-4R7CNU |
| C0603C0G1E4R7CTX | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201CRNPO8BN4R7 vs C0603C0G1E4R7CTX |
| C0603C0G1E4R7C030BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201CRNPO8BN4R7 vs C0603C0G1E4R7C030BA |
| 250R05L4R7CC4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0201, | CC0201CRNPO8BN4R7 vs 250R05L4R7CC4T |
| 02013A4R7CA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201, CHIP | CC0201CRNPO8BN4R7 vs 02013A4R7CA74A |
| GCM0335C1E4R7CD03L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CC0201CRNPO8BN4R7 vs GCM0335C1E4R7CD03L |
| 0201U4R7C250GW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0201, | CC0201CRNPO8BN4R7 vs 0201U4R7C250GW-B |
CC0201CRNPO8BN4R7 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0201CRNPO8BN4R7 is between 250°C to 260°C, with a peak temperature of 260°C for a maximum of 10 seconds.
-
Yes, CC0201CRNPO8BN4R7 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.
-
The moisture sensitivity level (MSL) of CC0201CRNPO8BN4R7 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0201CRNPO8BN4R7 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
The operating temperature range of CC0201CRNPO8BN4R7 is -55°C to +125°C, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.