Part Details for CC0402JRNPO9BN470 by YAGEO Corporation
Results Overview of CC0402JRNPO9BN470 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO9BN470 Information
CC0402JRNPO9BN470 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRNPO9BN470
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69C9589
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 47 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402JRNPO9BN470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2759397 |
|
$0.0070 / $0.1000 | Buy Now |
|
DISTI #
98AK5466
|
Newark | Capacitor, Mlc, 47Pf, 50V, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN470 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 480000 |
|
$0.0040 / $0.0060 | Buy Now |
|
DISTI #
68R4613
|
Newark | Ceramic Capacitor 47Pf 50V, C0G, 5%, 0402, Capacitance:47Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Width:0.5Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99850 |
|
$0.0070 / $0.1000 | Buy Now |
|
DISTI #
68R4613
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R4613) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack | 40000 Partner Stock |
|
$0.0080 / $0.1000 | Buy Now |
|
DISTI #
CC0402JRNPO9BN470
|
Avnet Americas | - Tape and Reel (Alt: CC0402JRNPO9BN470) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0021 | Buy Now |
|
|
Bristol Electronics | 127203 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 212 | 76110 |
|
$0.0020 / $0.0236 | Buy Now |
|
|
Bristol Electronics | Min Qty: 89 | 4070 |
|
$0.0094 / $0.0563 | Buy Now |
|
DISTI #
CC0402JRNPO9BN470
|
TME | Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 | 35220 |
|
$0.0024 / $0.0900 | Buy Now |
|
|
Ameya Holding Limited | 0402 47 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor | 140000 |
|
RFQ |
US Tariff Estimator: CC0402JRNPO9BN470 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC0402JRNPO9BN470
CC0402JRNPO9BN470 Part Data Attributes
|
|
CC0402JRNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN470
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Part Package Code | 0402 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Capacitance | 0.000047 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN470
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGA2B2C0G1H470J050BA | TDK Corporation | $0.0248 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CC0402JRNPO9BN470 vs CGA2B2C0G1H470J050BA |
| ECUV1H470JCQ | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402 | CC0402JRNPO9BN470 vs ECUV1H470JCQ |
| CS1005COG470J500NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JRNPO9BN470 vs CS1005COG470J500NB |
| 0402N470J500PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JRNPO9BN470 vs 0402N470J500PT |
| CL05C470JB5ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JRNPO9BN470 vs CL05C470JB5ANNP |
| GRP1555C1H470JD01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JRNPO9BN470 vs GRP1555C1H470JD01C |
| CL05C470JB5GNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JRNPO9BN470 vs CL05C470JB5GNNO |
| CL05C470JB5NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | CC0402JRNPO9BN470 vs CL05C470JB5NLNL |
| CGA2B2C0G1H470J050BD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CC0402JRNPO9BN470 vs CGA2B2C0G1H470J050BD |
| MT0402CG470J500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN470 vs MT0402CG470J500 |
CC0402JRNPO9BN470 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0402JRNPO9BN470 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0402JRNPO9BN470 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402JRNPO9BN470 is level 3, which means it can withstand up to 168 hours of exposure to moisture.
-
Yes, CC0402JRNPO9BN470 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402JRNPO9BN470 is -55°C to 125°C.