Part Details for CC0402KPX7R7BB104 by YAGEO Corporation
Results Overview of CC0402KPX7R7BB104 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KPX7R7BB104 Information
CC0402KPX7R7BB104 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KPX7R7BB104
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK4333
|
Newark | Capacitor, 0.1Uf, X7R, 16V, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KPX7R7BB104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50000 |
|
$0.0120 / $0.1200 | Buy Now |
|
DISTI #
83AK0036
|
Newark | Capacitor, 0.1Uf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KPX7R7BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.1010 | Buy Now |
|
DISTI #
76T5379
|
Newark | Capacitor, 0.1Uf, X7R, 16V, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KPX7R7BB104 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
|
DISTI #
CC0402KPX7R7BB104
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: CC0402KPX7R7BB104) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0045 / $0.0046 | Buy Now |
|
DISTI #
76AK4333
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R (Alt: 76AK4333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0120 / $0.1200 | Buy Now |
|
DISTI #
CC0402KPX7R7104
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 0 |
|
$0.0013 / $0.0300 | RFQ |
|
DISTI #
KKK22193
|
Rutronik | KC 100nF 0402 10% 16V X7R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 3850000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
DISTI #
CC0402KPX7R7BB104
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 01 F 16 V 0402 1005 Metric 10 X7R - Tape and Reel (Alt: CC0402KPX7R7BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CC0402KPX7R7BB104
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1361598 |
|
$0.0041 / $0.0135 | Buy Now |
|
|
New Advantage Corporation | 0402 0.1 uF 16 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 1700000 |
|
$0.0037 / $0.0040 | Buy Now |
US Tariff Estimator: CC0402KPX7R7BB104 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC0402KPX7R7BB104
CC0402KPX7R7BB104 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC0402KPX7R7BB104 Part Data Attributes
|
|
CC0402KPX7R7BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KPX7R7BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 13 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for CC0402KPX7R7BB104
This table gives cross-reference parts and alternative options found for CC0402KPX7R7BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KPX7R7BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0402C104K4RECAUTO | KEMET Corporation | $0.0069 | Ceramic Capacitor, Ceramic, | CC0402KPX7R7BB104 vs C0402C104K4RECAUTO |
| C0402T104K4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CC0402KPX7R7BB104 vs C0402T104K4RAL7411 |
| CL05B104KO5ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 | CC0402KPX7R7BB104 vs CL05B104KO5ANNC |
| C0402C104K4RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CC0402KPX7R7BB104 vs C0402C104K4RALTM |
| C0402T104K4RCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KPX7R7BB104 vs C0402T104K4RCCTM |
| GCH155R71C104KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KPX7R7BB104 vs GCH155R71C104KE01W |
| GMG04X7R104K16NT-10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KPX7R7BB104 vs GMG04X7R104K16NT-10 |
| CL05B104KO5NNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CC0402KPX7R7BB104 vs CL05B104KO5NNNG |
| C0402C104K4RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402KPX7R7BB104 vs C0402C104K4RAC7040 |
| 0402B104K160NW | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CC0402KPX7R7BB104 vs 0402B104K160NW |
CC0402KPX7R7BB104 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KPX7R7BB104 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC0402KPX7R7BB104 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402KPX7R7BB104 is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
-
Yes, CC0402KPX7R7BB104 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402KPX7R7BB104 is -55°C to 125°C, making it suitable for a wide range of applications.