Part Details for CC0402KRX7R8BB101 by YAGEO Corporation
Results Overview of CC0402KRX7R8BB101 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX7R8BB101 Information
CC0402KRX7R8BB101 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX7R8BB101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK1748
|
Newark | Cap, 100Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R8BB101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8560 |
|
$0.0100 / $0.0160 | Buy Now |
|
DISTI #
32AH8314
|
Newark | Capacitor, 100Pf, X7R, 25V, 0402, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Yageo CC0402KRX7R8BB101 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
DISTI #
CC0402KRX7R8BB101
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRX7R8BB101) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
|
DISTI #
CC0402KRX7R8BB101
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 11432 |
|
$0.0029 / $0.0618 | Buy Now |
|
DISTI #
CC0402KRX7R8BB101
|
Avnet Abacus | - Tape and Reel (Alt: CC0402KRX7R8BB101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CC0402KRX7R8BB101
|
Maritex | Multilayer Ceramic Capacitors MLCC – SMD/SMT, YAGEO, CC0402KRX7R8BB101, 100 pF, 0402, 25 V, 25 V Min Qty: 1 Package Multiple: 1 | 30000 |
|
$0.0020 / $0.0540 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0032 | Buy Now |
US Tariff Estimator: CC0402KRX7R8BB101 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC0402KRX7R8BB101
CC0402KRX7R8BB101 Part Data Attributes
|
|
CC0402KRX7R8BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R8BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Part Package Code | 0402 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for CC0402KRX7R8BB101
This table gives cross-reference parts and alternative options found for CC0402KRX7R8BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R8BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC0402KCX7R8BB101 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R8BB101 vs CC0402KCX7R8BB101 |
| C0402C101K3RAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | CC0402KRX7R8BB101 vs C0402C101K3RAC7867 |
| GMG04X7R101K25NT10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | CC0402KRX7R8BB101 vs GMG04X7R101K25NT10 |
| SH15B101K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | CC0402KRX7R8BB101 vs SH15B101K250CT |
| SMT15B101K250CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | CC0402KRX7R8BB101 vs SMT15B101K250CT |
| C0402C101K3RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | CC0402KRX7R8BB101 vs C0402C101K3RAC |
| CC0402X101K2 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | CC0402KRX7R8BB101 vs CC0402X101K2 |
| C1005X7R101KFAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | CC0402KRX7R8BB101 vs C1005X7R101KFAS |
| 0402B101K250N | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | CC0402KRX7R8BB101 vs 0402B101K250N |
| C0402T101K3RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R8BB101 vs C0402T101K3RBCTM |
CC0402KRX7R8BB101 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KRX7R8BB101 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC0402KRX7R8BB101 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402KRX7R8BB101 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0402KRX7R8BB101 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402KRX7R8BB101 is -55°C to 125°C, making it suitable for use in a wide range of applications.