Part Details for CC0402MRX5R5BB225 by YAGEO Corporation
Overview of CC0402MRX5R5BB225 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402MRX5R5BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7204
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB225 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0540 | Buy Now |
DISTI #
40AJ6396
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB225 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23000 |
|
$0.0640 / $0.0750 | Buy Now |
DISTI #
76AK4381
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402MRX5R5BB225 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 | Buy Now |
DISTI #
76T5416
|
Newark | Mlcc- Capacitance 225 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB225 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-1442-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
157621 In Stock |
|
$0.0189 / $0.1700 | Buy Now |
DISTI #
CC0402MRX5R5BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402MRX5R5BB225) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
603-CC402MRX5R5BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 20% HI CV RoHS: Compliant | 29498 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | 0402 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 180000Reel |
|
$0.0096 / $0.0113 | Buy Now |
|
Onlinecomponents.com |
999000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20% +TOL, 20% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0402 | 10000 |
|
$0.0169 / $0.0520 | Buy Now |
Part Details for CC0402MRX5R5BB225
CC0402MRX5R5BB225 CAD Models
CC0402MRX5R5BB225 Part Data Attributes
|
CC0402MRX5R5BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R5BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX5R5BB225
This table gives cross-reference parts and alternative options found for CC0402MRX5R5BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R5BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK105BJ225MV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R5BB225 vs JMK105BJ225MV-T |
MLASJ105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R5BB225 vs MLASJ105SB5225MFNA01 |
MCASJ105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R5BB225 vs MCASJ105SB5225MFNA01 |
CS1005X5R225M6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Samwha Electronics | CC0402MRX5R5BB225 vs CS1005X5R225M6R3NR |
MMASJ105SB5225MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402MRX5R5BB225 vs MMASJ105SB5225MFNA18 |
C1005X5R225MCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Darfon Corporation | CC0402MRX5R5BB225 vs C1005X5R225MCT |