Part Details for CC0603JRX7R9BB152 by YAGEO Corporation
Results Overview of CC0603JRX7R9BB152 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603JRX7R9BB152 Information
CC0603JRX7R9BB152 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603JRX7R9BB152
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK1851
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB152 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4829 |
|
$0.0250 / $0.0370 | Buy Now |
|
DISTI #
50AJ2671
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603JRX7R9BB152 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
|
DISTI #
CC0603JRX7R9BB152
|
Avnet Americas | - Tape and Reel (Alt: CC0603JRX7R9BB152) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0078 | Buy Now |
|
|
Bristol Electronics | 2142 |
|
RFQ | ||
|
DISTI #
CC0603JRX7R9BB15-0
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 8000 | 84000 |
|
$0.0127 | Buy Now |
|
DISTI #
KKK25603
|
Rutronik | KC 1,5nF 0603 5% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 28000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0052 / $0.0053 | Buy Now |
|
DISTI #
CC0603JRX7R9BB152
|
Avnet Abacus | - Tape and Reel (Alt: CC0603JRX7R9BB152) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CC0603JRX7R9BB152 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC0603JRX7R9BB152
CC0603JRX7R9BB152 Part Data Attributes
|
|
CC0603JRX7R9BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603JRX7R9BB152
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0015 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for CC0603JRX7R9BB152
This table gives cross-reference parts and alternative options found for CC0603JRX7R9BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603JRX7R9BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AGC0603X7R500-152JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | CC0603JRX7R9BB152 vs AGC0603X7R500-152JNP |
| GMC10X7R152J50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | CC0603JRX7R9BB152 vs GMC10X7R152J50NTDLF |
| C0603Y152J5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, | CC0603JRX7R9BB152 vs C0603Y152J5RAC7411 |
| 0603B152J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | CC0603JRX7R9BB152 vs 0603B152J500CT |
| C0603T152J5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | CC0603JRX7R9BB152 vs C0603T152J5RAL7411 |
| 0603B152J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | CC0603JRX7R9BB152 vs 0603B152J500CG |
| HSMT18X152J500PSE | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | CC0603JRX7R9BB152 vs HSMT18X152J500PSE |
| CS0603JC9152 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0603JRX7R9BB152 vs CS0603JC9152 |
| CL10B152JBNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | CC0603JRX7R9BB152 vs CL10B152JBNS |
| C0603T152J5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603JRX7R9BB152 vs C0603T152J5RCC |
CC0603JRX7R9BB152 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0603JRX7R9BB152 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO Corporation's soldering guidelines for the most up-to-date information.
-
Yes, CC0603JRX7R9BB152 is compatible with lead-free soldering. YAGEO Corporation's components are designed to meet the requirements of the RoHS directive, which restricts the use of certain hazardous substances, including lead.
-
The MSL of CC0603JRX7R9BB152 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0603JRX7R9BB152 is suitable for high-reliability applications, such as aerospace, automotive, and medical devices. However, it's recommended to consult with YAGEO Corporation's application engineers to ensure the component meets the specific requirements of the application.
-
The typical failure rate of CC0603JRX7R9BB152 is very low, with a FIT (failure in time) rate of less than 1%. However, the actual failure rate may vary depending on the application, operating conditions, and other factors.