If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape
CC0603KPX7R7BB104
Yes
Yes
Active
YAGEO CORP
0603
, 0603
compliant
EAR99
8532.24.00.20
YAGEO Corporation
0.95
0.1 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 13 INCH
10%
16 V
0603
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.8 mm
930,328
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104K160CB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R7BB104 vs 0603B104K160CB |
0603B104K160SB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R7BB104 vs 0603B104K160SB |
0603B104K160CT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | AAC Components Inc | CC0603KPX7R7BB104 vs 0603B104K160CT |
0603B104K160C Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Novacap | CC0603KPX7R7BB104 vs 0603B104K160C |
B37931K9104K060 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | CC0603KPX7R7BB104 vs B37931K9104K060 |
0603B104K160NB Capacitors | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Hitano Enterprise Corp | CC0603KPX7R7BB104 vs 0603B104K160NB |
0603B104K160CR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603KPX7R7BB104 vs 0603B104K160CR |
0603B104K160S Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KPX7R7BB104 vs 0603B104K160S |
B37931K9104K070 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | CC0603KPX7R7BB104 vs B37931K9104K070 |
CM105X7R104K16AN Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KPX7R7BB104 vs CM105X7R104K16AN |
7,097 of 3,262,357 parts
+0.01% change vs. last year969 of 100,428 parts
+0.02% change vs. last year959 of 1,903 parts
+1.26% change vs. last year