Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 36,000 | 4,000 | Reel |
|
View this part on Newark | 4,000 | 4,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 10 | TAPE & REEL CUT |
|
View this part on TME Electronic Components | 500 | 100 |
|
|
View this part on Ameya Holding Limited | 40,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,942,700
CC0603KRX7R8BB474
CC0603KRX7R8BB474
Yes
Yes
Active
0603
, 0603
compliant
EAR99
YAGEO Corporation
1.15
0.47 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R71E474KA12B Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603KRX7R8BB474 vs GRM188R71E474KA12B |
GRM188R71E474KA12C Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603KRX7R8BB474 vs GRM188R71E474KA12C |
0603B474K250CR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603KRX7R8BB474 vs 0603B474K250CR |