Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 416,000 | 4,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Newark | 1,545 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 24,000 | 4,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
117,871,816
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC0603KRX7R9BB103
CC0603KRX7R9BB103
Yes
Yes
Active
0603
, 0603
compliant
EAR99
YAGEO Corporation
0.95
0.01 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
SMT
TR, Paper, 7 Inch
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K5103K001 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CC0603KRX7R9BB103 vs B37931K5103K001 |
0603B103K500CT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | AAC Components Inc | CC0603KRX7R9BB103 vs 0603B103K500CT |
0603Y0500103KER Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB103 vs 0603Y0500103KER |
UMK107B7103KZ-F Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R9BB103 vs UMK107B7103KZ-F |
C0603S103K5RAC7013 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603KRX7R9BB103 vs C0603S103K5RAC7013 |
DM105X7R103K50AL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX7R9BB103 vs DM105X7R103K50AL |
DM105X7R103K50AN Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX7R9BB103 vs DM105X7R103K50AN |
CM105X7R103K50AL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX7R9BB103 vs CM105X7R103K50AL |
0603B103K500SB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KRX7R9BB103 vs 0603B103K500SB |
0603B103K500CB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CC0603KRX7R9BB103 vs 0603B103K500CB |