Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 40,000 | 4,000 | Reel |
|
View this part on Newark | 96,000 | 4,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 10 | TAPE & REEL CUT |
|
View this part on Ameya Holding Limited | 40,000 | 1 |
|
|
View this part on ComS.I.T. USA | 20,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,680,372
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC0603KRX7R9BB224
CC0603KRX7R9BB224
Yes
Yes
Active
0603
, 0603
compliant
EAR99
YAGEO Corporation
1.35
0.22 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.