If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
CC0603KRX7R9BB682
Yes
Yes
Active
YAGEO CORP
0603
, 0603
compliant
EAR99
8532.24.00.20
YAGEO Corporation
0.97
0.0068 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
10%
50 V
0603
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.8 mm
1,662,454
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R682K50AT Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX7R9BB682 vs DM105X7R682K50AT |
UMK107B7682KZ-T Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CC0603KRX7R9BB682 vs UMK107B7682KZ-T |
0603Y0500682KET Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB682 vs 0603Y0500682KET |
DM105X7R682K50AL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX7R9BB682 vs DM105X7R682K50AL |
0603Y0500682KER Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R9BB682 vs 0603Y0500682KER |
B37931K5682K001 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CC0603KRX7R9BB682 vs B37931K5682K001 |
CM105X7R682K50AH Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX7R9BB682 vs CM105X7R682K50AH |
CM105X7R682K50AL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0603KRX7R9BB682 vs CM105X7R682K50AL |
MCH185CN682KC Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | CC0603KRX7R9BB682 vs MCH185CN682KC |
DM105X7R682K50AN Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0603KRX7R9BB682 vs DM105X7R682K50AN |
122,008 of 3,262,357 parts
0% change vs. last year11,147 of 100,428 parts
0% change vs. last year10,642 of 1,903 parts
-0.23% change vs. last year