Part Details for CC0603ZRY5V9BB104 by YAGEO Corporation
Overview of CC0603ZRY5V9BB104 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7279
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603ZRY5V9BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
65R8377
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603ZRY5V9BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
68R4839
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0603ZRY5V9BB104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 374459 |
|
$0.0080 | Buy Now |
DISTI #
311-1343-1-ND
|
DigiKey | CAP CER 0.1UF 50V Y5V 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8329577 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CC0603ZRY5V9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZRY5V9BB104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
68R4839
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-C0603ZRY5V9BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF Y5V 0603 -20/+80% RoHS: Compliant | 31629059 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.1 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 556000Reel |
|
$0.0033 / $0.0041 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 1507326 |
|
RFQ |
Part Details for CC0603ZRY5V9BB104
CC0603ZRY5V9BB104 CAD Models
CC0603ZRY5V9BB104 Part Data Attributes
|
CC0603ZRY5V9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V9BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603ZRY5V9BB104
This table gives cross-reference parts and alternative options found for CC0603ZRY5V9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603ZRY5V9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185FN104ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CC0603ZRY5V9BB104 vs MCH185FN104ZL |
C0603Y5V500-104ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603ZRY5V9BB104 vs C0603Y5V500-104ZN6R |
C0603Y5V500-104ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603ZRY5V9BB104 vs C0603Y5V500-104ZN6D |