If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
CC0805JKNPO9BN472
Yes
Yes
Active
YAGEO CORP
0805
, 0805
compliant
EAR99
8532.24.00.20
YAGEO Corporation
1.33
0.0047 µF
CERAMIC CAPACITOR
CERAMIC
1.25 mm
e3
2 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, BLISTER, 7 INCH
5%
50 V
0805
YES
C0G
-/+30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.25 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N472J500LG Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0805JKNPO9BN472 vs 0805N472J500LG |
C0805N472J050T Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Holy Stone Enterprise Co Ltd | CC0805JKNPO9BN472 vs C0805N472J050T |
273,531 of 3,262,357 parts
-0.04% change vs. last year22,168 of 100,428 parts
-0.09% change vs. last year21,040 of 1,903 parts
-4.24% change vs. last year