Part Details for CC109172466 by ABB Semiconductors
Overview of CC109172466 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CC109172466
CC109172466 CAD Models
CC109172466 Part Data Attributes
|
CC109172466
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CC109172466
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for CC109172466
This table gives cross-reference parts and alternative options found for CC109172466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC109172466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBVW020A0B641Z | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, Eight brick package-8 | ABB Semiconductors | CC109172466 vs EBVW020A0B641Z |