-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35667-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9574 In Stock |
|
$2.2453 / $4.7300 | Buy Now |
DISTI #
595-CC1120RHBR
|
Mouser Electronics | RF Transceiver RF Transceiver Hi Perf RoHS: Compliant | 4525 |
|
$2.3400 / $4.8300 | Buy Now |
|
Ameya Holding Limited | RF Transceiver RF Transceiver Hi Perf | 9512 |
|
RFQ | |
DISTI #
3124303
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.1931 / $5.6897 | Buy Now |
DISTI #
3124303RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.1931 / $5.1084 | Buy Now |
|
LCSC | SPI VQFN-32-EP(5x5) RF Transceiver ICs ROHS | 6 |
|
$1.1692 / $2.8294 | Buy Now |
|
Sense Electronic Company Limited | QFN32 | 9000 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 158220 |
|
$1.3760 / $2.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1120RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1120RHBR
Texas Instruments
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 200 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CC1120RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1120RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1120RHBT | High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85 | Texas Instruments | CC1120RHBR vs CC1120RHBT |