Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 11,910 | 1 | TAPE & REEL CUT |
|
View this part on ComS.I.T. USA | 3,000 | 1 |
|
|
View this part on Avnet Europe | 0 | 3,000 |
|
|
View this part on element14 Asia-Pacific | 11,910 | 5 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
50,640
CC1206JKNPOZBN331
CC1206JKNPOZBN331
Yes
Yes
Active
1206
, 1206
compliant
EAR99
YAGEO Corporation
1.68
0.00033 µF
CERAMIC CAPACITOR
CERAMIC
1.25 mm
e3
3.2 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.