Part Details for CC1206KRX7R8BB474 by YAGEO Corporation
Results Overview of CC1206KRX7R8BB474 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KRX7R8BB474 Information
CC1206KRX7R8BB474 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206KRX7R8BB474
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK2060
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R8BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41527 |
|
$0.0850 / $0.1190 | Buy Now |
|
DISTI #
50AJ2883
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KRX7R8BB474 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0580 / $0.0590 | Buy Now |
|
DISTI #
CC1206KRX7R8BB474
|
Avnet Americas | - Tape and Reel (Alt: CC1206KRX7R8BB474) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0377 | Buy Now |
|
DISTI #
CC1206KRX7R8BB474
|
TME | Capacitor: ceramic, MLCC, 470nF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 3800 |
|
$0.0360 / $0.2454 | Buy Now |
|
DISTI #
CC1206KRX7R8BB474
|
Avnet Abacus | - Tape and Reel (Alt: CC1206KRX7R8BB474) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | 1206 0.47 uF 25 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0591 / $0.0640 | Buy Now |
US Tariff Estimator: CC1206KRX7R8BB474 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC1206KRX7R8BB474
CC1206KRX7R8BB474 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC1206KRX7R8BB474 Part Data Attributes
|
|
CC1206KRX7R8BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KRX7R8BB474
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Part Package Code | 1206 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Capacitance | 0.47 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.85 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for CC1206KRX7R8BB474
This table gives cross-reference parts and alternative options found for CC1206KRX7R8BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRX7R8BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1206X474K3RACTU | KEMET Corporation | $0.3683 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | CC1206KRX7R8BB474 vs C1206X474K3RACTU |
| 1206X474K250ST-035-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | CC1206KRX7R8BB474 vs 1206X474K250ST-035-C |
| 12062R474K8B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | CC1206KRX7R8BB474 vs 12062R474K8B20D |
| C1206X474K3RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | CC1206KRX7R8BB474 vs C1206X474K3RALTU |
| 1206X474K250SNT-035 | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | CC1206KRX7R8BB474 vs 1206X474K250SNT-035 |
| 1206X474K250GT-035- | Capax Technologies Inc | Check for Price | CAP,CERAMIC,470NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | CC1206KRX7R8BB474 vs 1206X474K250GT-035- |
| C1206T474K3RBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | CC1206KRX7R8BB474 vs C1206T474K3RBL7210 |
| C1206X474K3RALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | CC1206KRX7R8BB474 vs C1206X474K3RALAUTO |
| C1206T474K3RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | CC1206KRX7R8BB474 vs C1206T474K3RAC7025 |
| C1206T474K3RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | CC1206KRX7R8BB474 vs C1206T474K3RAC7800 |
CC1206KRX7R8BB474 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for CC1206KRX7R8BB474 is -55°C to 125°C.
-
Yes, the CC1206KRX7R8BB474 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The ESR of CC1206KRX7R8BB474 is 0.05 ohms maximum at 100 kHz and 20°C.
-
Yes, the CC1206KRX7R8BB474 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended soldering temperature for CC1206KRX7R8BB474 is 260°C for 10 seconds or less.