-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3771
|
Newark | Mcu, 32Bit, Cortex-M0/M3, 48Mhz, Vqfn-48, Product Range:Simplelink Family Cc131X Series Microcontrollers, Architecture:Arm Cortex-M0, Arm Cortex-M3, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:20Kb, Cpu Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1310F128RGZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$7.7500 / $10.0300 | Buy Now |
DISTI #
296-42989-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4653 In Stock |
|
$4.3350 / $5.9100 | Buy Now |
DISTI #
595-CC1310F128RGZT
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 RoHS: Compliant | 760 |
|
$4.7200 / $7.1100 | Buy Now |
DISTI #
V72:2272_10772105
|
Arrow Electronics | WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 124 |
|
$4.4190 / $4.8070 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | 96 |
|
$6.9856 / $11.3280 | Buy Now | |
|
Ameya Holding Limited | ARM microcontroller, Flash: 128kB, VQFN48, 1.8÷3.8VDC, RAM: 20kB | 250 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM<, 1GHZ 48VFQFN | 7000 |
|
RFQ | |
DISTI #
C1S746205010852
|
Chip1Stop | Wireless Combo Modules RoHS: Compliant pbFree: Yes Container: Cut Tape | 640 |
|
$3.4900 / $4.9600 | Buy Now |
DISTI #
3123128RL
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M0/M3, 48MHZ, VQFN-48 RoHS: Compliant Min Qty: 10 Container: Reel | 22 |
|
$5.3509 / $7.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1310F128RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1310F128RGZT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 28672 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CC1310F128RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1310F128RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1310F128RGZR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC1310F128RGZT vs CC1310F128RGZR |