-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-11/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1R5-2412DF-E
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP - Bulk (Alt: CC1R5-2412DF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6784 / $12.4832 | Buy Now |
DISTI #
CC1R5-2412DF-E
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP - Bulk (Alt: CC1R5-2412DF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6784 / $12.4832 | Buy Now |
DISTI #
CC1R5-2412DF-E
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP - Bulk (Alt: CC1R5-2412DF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6784 / $12.4832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1R5-2412DF-E
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-2412DF-E
TDK Corporation
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-11/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 11/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | TDK | |
Additional Feature | IT ALSO HAS -12V VOUT OR +/-15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 16.6 mm | |
Line Regulation-Max | 0.0096% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.51 mm |
This table gives cross-reference parts and alternative options found for CC1R5-2412DF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1R5-2412DF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1R5-2412DR-E | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-7 | TDK Corporation | CC1R5-2412DF-E vs CC1R5-2412DR-E |
REC3-2412DR/H1-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | CC1R5-2412DF-E vs REC3-2412DR/H1-R |