-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2480A1RTC-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VQFN Min Qty: 19 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1848 In Stock |
|
$16.0500 | Buy Now |
DISTI #
296-23580-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VQFN Min Qty: 19 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$16.4027 | Buy Now |
DISTI #
595-CC2480A1RTC
|
Mouser Electronics | RF Microcontrollers - MCU Z-Accel 2.4 GHz Zig Bee Processor RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PQCC48 | 69 |
|
$12.9094 / $13.4258 | Buy Now |
|
Rochester Electronics | CC2480A1 Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 246 |
|
$13.7700 / $16.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2480A1RTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2480A1RTC
Texas Instruments
Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CC2480A1RTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2480A1RTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2480A1RTCR | Z-Accel 2.4 GHz ZigBee Processor (formerly CCZACC06A1) 48-VQFN -40 to 85 | Texas Instruments | CC2480A1RTC vs CC2480A1RTCR |