Part Details for CC2530F256RHAR by Texas Instruments
Overview of CC2530F256RHAR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2530F256RHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38899-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$3.6107 / $6.6700 | Buy Now |
DISTI #
595-CC2530F256RHAR
|
Mouser Electronics | RF System on a Chip - SoC IC RF ZigBee 802.15.4 SoC 2.4Ghz RoHS: Compliant | 3869 |
|
$3.6900 / $6.6600 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Ameya Holding Limited | Second Generation System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / RF4CE | 22143 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF TXRX+MCU 802.15.4 40VFQFN | 3800 |
|
$1.0299 / $1.5434 | Buy Now |
|
LCSC | 250Kbps 2.4GHz SPIUSART QFN-40-EP(6x6) RF Transceiver ICs ROHS | 3800 |
|
$1.0509 / $1.5749 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1313 |
|
$1.2000 / $1.5000 | Buy Now |
|
Sense Electronic Company Limited | QFN40 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU 802.15.4 40-VFQFN | 285700 |
|
$1.0930 / $1.6400 | Buy Now |