Part Details for CC2530F64RHAT by Texas Instruments
Overview of CC2530F64RHAT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2530F64RHAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CC2530F64RHATCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147 In Stock |
|
$4.3223 / $7.6800 | Buy Now |
DISTI #
595-CC2530F64RHAT
|
Mouser Electronics | RF System on a Chip - SoC IC RF ZigBee 802.15.4 SoC 2.4Ghz RoHS: Compliant | 0 |
|
$4.3200 / $7.6100 | Order Now |
|
Ameya Holding Limited | IC RF ZIGBEE/802.15.4 SOC 2.4GHZ | 4485 |
|
RFQ | |
|
LCSC | 250Kbps 802.15.4 2.4GHz SPIUSART VQFN-40-EP(6x6) RF Transceiver ICs ROHS | 9 |
|
$6.1117 / $7.9346 | Buy Now |