Part Details for CC2533F64RHAT by Texas Instruments
Results Overview of CC2533F64RHAT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2533F64RHAT Information
CC2533F64RHAT by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: CC2533F64RHAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC2533F64RHAT
CC2533F64RHAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC2533F64RHAT Part Data Attributes
|
|
CC2533F64RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2533F64RHAT
Texas Instruments
A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 mm |
Alternate Parts for CC2533F64RHAT
This table gives cross-reference parts and alternative options found for CC2533F64RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2533F64RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2533F64RHAR | Texas Instruments | $2.9051 | A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125 | CC2533F64RHAT vs CC2533F64RHAR |
CC2533F64RHAT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CC2533F64RHAT is 2.0V to 3.6V.
-
To configure the CC2533F64RHAT for optimal power consumption, use the lowest possible voltage, disable unnecessary peripherals, and use the power modes (e.g., sleep, hibernate) provided by the device.
-
The maximum data transfer rate of the CC2533F64RHAT is 2 Mbps.
-
To implement a reliable wireless communication system using the CC2533F64RHAT, use a robust protocol (e.g., IEEE 802.15.4), implement error correction and detection mechanisms, and ensure proper antenna design and placement.
-
The maximum transmission range of the CC2533F64RHAT depends on the environment and the antenna used. In ideal conditions, the range can be up to 100 meters.