-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CC2540F128RHATCT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 40VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
341 In Stock |
|
$3.0788 / $6.4800 | Buy Now |
DISTI #
2156-CC2540F128RHAT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 40VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$3.3100 | Buy Now |
DISTI #
595-CC2540F128RHAT
|
Mouser Electronics | RF Microcontrollers - MCU RF Bluetooth SMART SOC with USB BLE RoHS: Compliant | 250 |
|
$3.0700 / $6.2900 | Buy Now |
|
Rochester Electronics | CC2540 Bluetooth low energy wireless MCU with USB RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$2.8400 / $3.3400 | Buy Now |
|
Ameya Holding Limited | CC2540F128RHAT 系统芯片, 微控制器, CMOS技术, 用于蓝牙, 2 → 3.6 V, 40针 VQFN封装 | 6898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2540F128RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2540F128RHAT
Texas Instruments
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | SPI; USART; USB | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |