-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5347
|
Newark | System-On-Chip, Bluetooth, Vqfn-40, Frequency Min:2.379Ghz, Frequency Max:2.496Ghz, Rf/If Modulation:Gfsk, Data Rate:2Mbps, Receiving Current:17.9Ma, Rf Ic Case Style:Vqfn, No. Of Pins:40Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2541F256RHAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6900 / $6.0600 | Buy Now |
DISTI #
296-37144-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 5.0 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11963 In Stock |
|
$2.5388 / $5.3400 | Buy Now |
DISTI #
595-CC2541F256RHAR
|
Mouser Electronics | RF System on a Chip - SoC RF Bluetooth SMART SOC BLE RoHS: Compliant | 9357 |
|
$2.5200 / $4.8900 | Buy Now |
DISTI #
V72:2272_07235638
|
Arrow Electronics | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1928 |
|
$2.4240 / $3.3020 | Buy Now |
DISTI #
63492481
|
Verical | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 1928 |
|
$2.4240 / $3.3020 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 10314 |
|
RFQ | ||
|
Quest Components | 2.4-GHZ BLUETOOTH LOW ENERGY AND PROPRIETARY SYSTEM-ON-CHIP | 6 |
|
$3.7800 / $5.6700 | Buy Now |
|
Quest Components | 2.4-GHZ BLUETOOTH LOW ENERGY AND PROPRIETARY SYSTEM-ON-CHIP (Also Known As: CC2541F256RHARG4) | 6 |
|
$3.7800 / $5.6700 | Buy Now |
|
Quest Components | 2.4-GHZ BLUETOOTH LOW ENERGY AND PROPRIETARY SYSTEM-ON-CHIP | 2000 |
|
$2.8350 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2541F256RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2541F256RHAR
Texas Instruments
Bluetooth® Low Energy and proprietary wireless MCU 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | I2C; SPI; USART; USB | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |