Part Details for CC2652RB1FRGZR by Texas Instruments
Results Overview of CC2652RB1FRGZR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2652RB1FRGZR Information
CC2652RB1FRGZR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC2652RB1FRGZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2Mbps 2.4GHz -100dBm 2.36GHz2.5GHz VQFN-48-EP(7x7) RF Transceiver ICs RoHS | 19 |
|
$6.1365 / $8.8906 | Buy Now |
US Tariff Estimator: CC2652RB1FRGZR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC2652RB1FRGZR
CC2652RB1FRGZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC2652RB1FRGZR Part Data Attributes
|
|
CC2652RB1FRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2652RB1FRGZR
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M4F multiprotocol 2.4 GHz wireless MCU with crystal-less BAW resonator 48-VQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVQCCN, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Date Of Intro | 2019-03-06 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | NO | |
| Clock Frequency-Max | 48 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 31 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 90112 | |
| ROM (words) | 360448 | |
| ROM Programmability | FLASH | |
| Speed | 48 MHz | |
| Supply Voltage-Max | 3.8 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CC2652RB1FRGZR
This table gives cross-reference parts and alternative options found for CC2652RB1FRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2652RB1FRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC2640R2LRHBR | Texas Instruments | $1.1585 | SimpleLink™ Bluetooth® 5.1 Low Energy wireless MCU 32-VQFN -40 to 85 | CC2652RB1FRGZR vs CC2640R2LRHBR |
| CC2640R2LRGZR | Texas Instruments | $1.2130 | SimpleLink™ Bluetooth® 5.1 Low Energy wireless MCU 48-VQFN -40 to 85 | CC2652RB1FRGZR vs CC2640R2LRGZR |
| CC2652R74T0RGZR | Texas Instruments | Check for Price | SimpleLink™ Arm® Cortex®-M4F multiprotocol 2.4-GHz wireless MCU with 704-kB Flash 48-VQFN -40 to 105 | CC2652RB1FRGZR vs CC2652R74T0RGZR |
| XCC2652R1FRGZR | Texas Instruments | Check for Price | SimpleLink™ multi-standard wireless MCU 48-VQFN -40 to 85 | CC2652RB1FRGZR vs XCC2652R1FRGZR |
| XCC2652R74T0RGZ | Texas Instruments | Check for Price | SimpleLink™ Arm® Cortex®-M4F multiprotocol 2.4-GHz wireless MCU with 704-kB Flash 48-VQFN -40 to 105 | CC2652RB1FRGZR vs XCC2652R74T0RGZ |
| CC2652RSIPMOTR | Texas Instruments | Check for Price | SimpleLink™ multiprotocol 2.4-GHz wireless system-in-package module with 352-KB memory 48-QFM -40 to 105 | CC2652RB1FRGZR vs CC2652RSIPMOTR |
CC2652RB1FRGZR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CC2652RB1FRGZR is 1.8V to 3.8V.
-
To configure the CC2652RB1FRGZR for optimal power consumption, use the Power Management Module (PMM) to control the power modes, and adjust the clock frequency and voltage scaling according to the application's requirements.
-
The maximum data transfer rate of the CC2652RB1FRGZR's UART interface is 4 Mbps.
-
Implement secure boot and firmware updates on the CC2652RB1FRGZR by using the device's built-in security features, such as the Secure Boot Loader (SBL) and the Firmware Update and Authentication (FUOTA) protocol.
-
The maximum range of the CC2652RB1FRGZR's Bluetooth Low Energy (BLE) radio is approximately 100 meters (330 feet) in free space, but this can vary depending on the environment and obstacles.