Telecommunication Circuits
CC3100MODR11MAMOBT
Texas Instruments
Description: SimpleLink™ Wi-Fi CERTIFIED™ network processor module for Internet-of-Things with 2 TLS/SSL 63-QFM -20 to 70

Overview of CC3100MODR11MAMOBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for CC3100MODR11MAMOBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-43563-1-ND
DigiKey IC RF TXRX+MCU WIFI 63QFM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 1258
In Stock
  • 1 $27.7700
  • 10 $21.8800
  • 25 $20.1600
  • 100 $18.0806
  • 250 $16.9914
  • 500 $16.2922
$16.2922 / $27.7700 Buy Now
DISTI # 595-3100MODR11MAMOBT
Mouser Electronics WiFi Modules - 802.11 CC3100 Modules RoHS: Compliant 2492
  • 1 $22.4300
  • 10 $20.7000
  • 25 $18.9800
  • 50 $18.4000
  • 100 $17.5500
  • 250 $16.6700
  • 500 $15.5300
$15.5300 / $22.4300 Buy Now
Win Source Electronics IC MCU SIMPLELINK WI-FI MOD VQFN / Module 802.11b/g/n 2.4GHz 16000Kbps 63-Pin SMD Module T/R 5010
  • 4 $13.5420
  • 9 $11.1120
  • 14 $10.7640
  • 20 $10.4170
  • 25 $10.0700
  • 34 $9.0280
$9.0280 / $13.5420 Buy Now

CAD Models for CC3100MODR11MAMOBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC3100MODR11MAMOBT by Texas Instruments

CC3100MODR11MAMOBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LGA,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e4
Length
20.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
63
Number of Transceivers
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.38 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
WIRELESS LAN CIRCUIT
Temperature Grade
OTHER
Terminal Finish
NICKEL GOLD
Terminal Form
BUTT
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17.5 mm
Want to compare parts?
  1. CC3100MODR11MAMOBT
    Texas Instruments
    SimpleLink™ Wi-Fi CERTIFIED™ network processor module for Internet-of-Things with 2 TLS/SSL 63-QFM -20 to 70
    VS

Related Parts for CC3100MODR11MAMOBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC3100MODR11MAMOBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC3100MODR11MAMOBT by Texas Instruments

Select Manufacturer
Which Manufacturer of CC3100MODR11MAMOBT would you like to use for your alert(s)?
  • Please alert me when CC3100MODR11MAMOBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC3100MODR11MAMOBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC3100MODR11MAMOBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC3100MODR11MAMOBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC3100MODR11MAMOBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC3100MODR11MAMOBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: