Telecommunication Circuits
CC3100R11MRGC
Texas Instruments
Description: SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85

Overview of CC3100R11MRGC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CC3100R11MRGC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2001
Newark Mcu, Simplelink Wi-Fi, Vqfn-64, Product Range:Simplelink Family Cc31Xx Series Microcontrollers, Architecture:-, Mcu Core Size:-, Program Memory Size:-, Ram Memory Size:-, Cpu Speed:-, No. Of I/O S:-, Mcu Case Style:Vqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC3100R11MRGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.7000
  • 10 $9.2600
  • 25 $8.9700
  • 50 $8.5000
  • 100 $8.2000
  • 250 $7.8600
  • 500 $7.7200
$7.7200 / $9.7000 Buy Now
DISTI # 296-38010-ND
DigiKey IC RF TXRX+MCU WIFI 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray 3713
In Stock
  • 1 $9.7600
  • 10 $7.5620
  • 25 $6.9152
  • 80 $6.2415
  • 260 $5.6993
  • 520 $5.6863
$5.6863 / $9.7600 Buy Now
DISTI # 595-CC3100R11MRGC
Mouser Electronics RF System on a Chip - SoC CC3100 SimpleLink Wi-Fi RoHS: Compliant 459
  • 1 $7.7500
  • 10 $7.1000
  • 25 $5.8200
  • 100 $5.8100
  • 260 $5.6800
$5.6800 / $7.7500 Buy Now
Bristol Electronics   10
RFQ
Quest Components   16
  • 1 $12.3840
  • 3 $9.0816
  • 9 $8.2560
$8.2560 / $12.3840 Buy Now
Quest Components   8
  • 1 $12.3840
  • 3 $9.0816
  • 9 $8.2560
$8.2560 / $12.3840 Buy Now

CAD Models for CC3100R11MRGC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC3100R11MRGC by Texas Instruments

CC3100R11MRGC
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Telecom IC Type
WIRELESS LAN CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. CC3100R11MRGC
    Texas Instruments
    SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85
    VS

Alternate Parts for CC3100R11MRGC

This table gives cross-reference parts and alternative options found for CC3100R11MRGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3100R11MRGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC3120RNMARGKR SimpleLink™ Wi-Fi® Network Processor, Internet-of-Things Solution for MCU Applications 64-VQFN -40 to 85 Texas Instruments CC3100R11MRGC vs CC3120RNMARGKR
CC3120RNMARGKT SimpleLink™ Wi-Fi® Network Processor, Internet-of-Things Solution for MCU Applications 64-VQFN -40 to 85 Texas Instruments CC3100R11MRGC vs CC3120RNMARGKT

Related Parts for CC3100R11MRGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC3100R11MRGC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC3100R11MRGC by Texas Instruments

Select Manufacturer
Which Manufacturer of CC3100R11MRGC would you like to use for your alert(s)?
  • Please alert me when CC3100R11MRGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC3100R11MRGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC3100R11MRGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC3100R11MRGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC3100R11MRGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC3100R11MRGC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: