Part Details for CC3220MODASF12MONR by Texas Instruments
Results Overview of CC3220MODASF12MONR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC3220MODASF12MONR Information
CC3220MODASF12MONR by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CC3220MODASF12MONR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CC3220MODASF12MONR
|
IBS Electronics | SIMPLELINK™, 32-BIT ARM CORTEX-M4 WI-FI CERTIFIED™, WIRELESS MODULE WITH ANTENNA 63-QFM -40 TO 85 Min Qty: 45000 Package Multiple: 1 | 45000 |
|
$3.2400 / $11.9800 | Buy Now |
|
|
Chip Stock | SimpleLinkâ„¢32-bitArmCortex-M4Wi-FiCERTIFIEDâ„¢wirelessmodulewithantenna63-QFM-40to85 | 4185 |
|
RFQ | |
|
|
Win Source Electronics | IC RF TXRX+MCU WIFI 63SMD / IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module | 770 |
|
$18.5714 / $27.8572 | Buy Now |
US Tariff Estimator: CC3220MODASF12MONR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC3220MODASF12MONR
CC3220MODASF12MONR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC3220MODASF12MONR Part Data Attributes
|
|
CC3220MODASF12MONR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC3220MODASF12MONR
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi CERTIFIED™ wireless module with antenna 63-QFM -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bcc, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.75 | |
| Date Of Intro | 2017-08-07 | |
| Has ADC | Yes | |
| Bus Compatibility | I2c; I2s; Spi; Uart | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-XBCC-N63 | |
| JESD-609 Code | e4 | |
| Length | 25 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 63 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Unspecified | |
| Package Code | BCC | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| RAM (words) | 256 | |
| ROM (words) | 1024000 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.41 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
Alternate Parts for CC3220MODASF12MONR
This table gives cross-reference parts and alternative options found for CC3220MODASF12MONR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3220MODASF12MONR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC3220MODSF12MOBR | Texas Instruments | $11.4787 | SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi CERTIFIED™ wireless module 63-QFM -40 to 85 | CC3220MODASF12MONR vs CC3220MODSF12MOBR |
| CC3220MODASM2MONR | Texas Instruments | $9.4343 | SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi CERTIFIED™ wireless module with antenna 63-QFM -40 to 85 | CC3220MODASF12MONR vs CC3220MODASM2MONR |
CC3220MODASF12MONR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CC3220MODASF12MONR is -40°C to 85°C.
-
The CC3220MODASF12MONR has an internal Wi-Fi antenna, but it can be configured to use an external antenna by connecting it to the ANT_SEL pin and configuring the antenna selection through the Wi-Fi driver.
-
The maximum current consumption of the CC3220MODASF12MONR is approximately 350mA during Wi-Fi transmission and 150mA during Wi-Fi reception.
-
Yes, the CC3220MODASF12MONR can be used with a non-TI microcontroller, but it may require additional hardware and software development to interface with the module.
-
The firmware on the CC3220MODASF12MONR can be updated using the TI's UniFlash tool or the CC3220MODASF12MONR's built-in bootloader.