Part Details for CC3M2-4001 by Fuji Electric Co Ltd
Overview of CC3M2-4001 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC3M2-4001
CC3M2-4001 CAD Models
CC3M2-4001 Part Data Attributes
|
CC3M2-4001
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CC3M2-4001
Fuji Electric Co Ltd
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 99.5 mm | |
Length | 61 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 46 mm |