Part Details for CC45321R8KLA by ABC Taiwan Electronics Corp
Overview of CC45321R8KLA by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC45321R8KLA
CC45321R8KLA CAD Models
CC45321R8KLA Part Data Attributes
|
CC45321R8KLA
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CC45321R8KLA
ABC Taiwan Electronics Corp
General Purpose Inductor, 1.8uH, 10%, Ferrite-Core, 1812
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 100 MHz | |
Tolerance | 10% |