-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 3324, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2713
|
Newark | Disc Capacitor, 100Pf, 3Kv, Radial, Capacitance:100Pf, Voltage(Dc):3Kv, Capacitance Tolerance:± 5%, Dielectric Characteristic:Sl, Lead Spacing:7.5Mm, Capacitor Terminals:Radial Leaded, Product Range:Cc45 Rohs Compliant: Yes |Tdk CC45SL3FD101JYVNA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20315 |
|
$0.1490 / $0.4510 | Buy Now |
DISTI #
445-CC45SL3FD101JYVNACT-ND
|
DigiKey | CAP CER 100PF 3KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11154 In Stock |
|
$0.0817 / $0.4500 | Buy Now |
DISTI #
CC45SL3FD101JYVNA
|
Avnet Americas | CAP CERAMIC DISK RDL AMMO PK - Ammo Pack (Alt: CC45SL3FD101JYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0988 / $0.1086 | Buy Now |
DISTI #
71AH2713
|
Avnet Americas | CAP CERAMIC DISK RDL AMMO PK - Bulk (Alt: 71AH2713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1960 Partner Stock |
|
$0.1490 / $0.4510 | Buy Now |
DISTI #
810-CC45SL3FD101JYVN
|
Mouser Electronics | Ceramic Disc Capacitors D: 8.5mm 3kV 100pF SL 5% LS:7.5mm RoHS: Compliant | 5284 |
|
$0.0880 / $0.4500 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors CAP CER 100PF 3KV SL RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0830 / $0.0949 | Buy Now |
DISTI #
CC45SL3FD101JYVNA
|
Avnet Americas | CAP CERAMIC DISK RDL AMMO PK - Ammo Pack (Alt: CC45SL3FD101JYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0988 / $0.1086 | Buy Now |
DISTI #
71AH2713
|
Avnet Americas | CAP CERAMIC DISK RDL AMMO PK - Bulk (Alt: 71AH2713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1960 Partner Stock |
|
$0.1490 / $0.4510 | Buy Now |
DISTI #
CC45SL3FD101JYVNA
|
TME | Capacitor: ceramic, 100pF, 3kV, ±5%, THT, 7.5mm, Body dim: Ø8.5x6mm Min Qty: 2000 | 0 |
|
$0.0613 | RFQ |
DISTI #
CC45SL3FD101JYVNA
|
Avnet Americas | CAP CERAMIC DISK RDL AMMO PK - Ammo Pack (Alt: CC45SL3FD101JYVNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0988 / $0.1086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC45SL3FD101JYVNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3FD101JYVNA
TDK Corporation
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 3324, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |