-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3287-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
759 In Stock |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
967-CC6-4805SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A RoHS: Compliant | 330 |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
70177168
|
RS | DC-DC Converter, Out 5VDC, In 48VDC, Thru-Hole, Open-Frame, Commercial, 6W, 1 | TDK-Lambda CC6-4805SF-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6000 / $19.7000 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 6W - Vin: 48V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
40 In Stock |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
77767365
|
Verical | Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP Min Qty: 4 Package Multiple: 1 | Americas - 134 |
|
$10.2000 | Buy Now |
DISTI #
CC6-4805SF-E
|
TME | Converter: DC/DC, 6W, Uin: 48V, Uout: 5VDC, Iout: 1.2A, DIP7, THT, CC-E Min Qty: 1 | 0 |
|
$16.1100 / $16.6900 | RFQ |
DISTI #
C1S203600020621
|
Chip1Stop | Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin PDIP RoHS: Compliant pbFree: Yes Container: Bulk | 134 |
|
$8.0100 / $8.1600 | Buy Now |
DISTI #
3262048
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 5V, 1.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8915 / $20.5078 | Buy Now |
DISTI #
3262048
|
Farnell | DC-DC CONVERTER, 1 O/P, 5V, 1.2A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$16.3325 / $19.1669 | Buy Now |
|
Master Electronics | Single Output DC-DC Converter - 6W - Vin: 48V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
40 In Stock |
|
$15.0700 / $17.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC6-4805SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC6-4805SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP, DIP7/8,1.4,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 21.1 mm |