Part Details for CC6F-T2A/M125MHZ by Golledge Electronics Ltd
Overview of CC6F-T2A/M125MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for CC6F-T2A/M125MHZ
CC6F-T2A/M125MHZ CAD Models
CC6F-T2A/M125MHZ Part Data Attributes
|
CC6F-T2A/M125MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CC6F-T2A/M125MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 125MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L3.6XB2.3XH0.7 (mm) | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for CC6F-T2A/M125MHZ
This table gives cross-reference parts and alternative options found for CC6F-T2A/M125MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC6F-T2A/M125MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1F-T1A/M125MHZ | Parallel - Fundamental Quartz Crystal, 125MHz Nom, | Golledge Electronics Ltd | CC6F-T2A/M125MHZ vs CC1F-T1A/M125MHZ |
CC1F-T1A/M125.000MHZ | Parallel - Fundamental Quartz Crystal, 125MHz Nom, | Golledge Electronics Ltd | CC6F-T2A/M125MHZ vs CC1F-T1A/M125.000MHZ |