Part Details for CC79L-2024-01-S by Samtec Inc
Results Overview of CC79L-2024-01-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127820-2421GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
| 10127820-2422LLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, LCP, GW Compatible, Tray Packing. | |
| 10127820-2422LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for CC79L-2024-01-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10M5892
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Ipd1 Series Discrete Wire Housings Rohs Compliant: Yes |Samtec CC79L-2024-01-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5348 |
|
$0.2000 / $0.3650 | Buy Now |
|
DISTI #
CC79L-2024-01-S
|
Avnet Americas | Contact, CC79, Socket, Crimp, 20 AWG, Gold Plated Contacts, IPD1 Series Connectors - Bulk (Alt: CC79L-2024-01-S) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1555 |
|
$0.2627 / $0.3577 | Buy Now |
|
|
Powell Electronics | .100 Mini Mate Crimp Contact Min Qty: 1 | 4 |
|
$0.2000 / $0.3700 | Buy Now |
|
DISTI #
000000000001282066
|
Sager | Headers & Wire Housings .100 Mini Mate Crimp Contact, Loose Piece Min Qty: 1 | 750 |
|
$0.2000 / $0.3650 | Buy Now |
|
DISTI #
CC79L-2024-01-S
|
Avnet Abacus | Contact CC79 Socket Crimp 20 AWG Gold Plated Contacts IPD1 Series Connectors (Alt: CC79L-2024-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Rectangular Connector Contacts RoHS | 22 |
|
$0.4469 / $0.4763 | Buy Now |
US Tariff Estimator: CC79L-2024-01-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CC79L-2024-01-S
CC79L-2024-01-S CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CC79L-2024-01-S Part Data Attributes
|
|
CC79L-2024-01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79L-2024-01-S
Samtec Inc
Wire Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8538.90 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | MATING: GOLD, TERMINATION: TIN | |
| Assembly Item Name | CONTACT | |
| Cable Entry-Max | 0.072 inch | |
| Cable Entry-Min | 0.041 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | LOOSE | |
| Contact Gender | FEMALE | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Finish Thickness | 30 | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Material | PHOSPHOR BRONZE | |
| Mounting Style | STRAIGHT | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 4.8 A | |
| Terminal Length | 0.19 inch | |
| Terminal Type | CRIMP | |
| Wire Size-Max | 20 AWG | |
| Wire Size-Min | 24 AWG |
CC79L-2024-01-S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the CC79L-2024-01-S is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in industrial or transportation applications.
-
The operating temperature range for the CC79L-2024-01-S is -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
-
Yes, the CC79L-2024-01-S is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The CC79L-2024-01-S has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.