Part Details for CC79R-2630-01-L by Samtec Inc
Overview of CC79R-2630-01-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC79R-2630-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6753
|
Newark | Crimp Contact, Cc79 Series Rohs Compliant: Yes |Samtec CC79R-2630-01-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36620 |
|
$0.0560 / $0.1620 | Buy Now |
DISTI #
58R2915
|
Newark | Crimp Contact, Cc79 Series Rohs Compliant: Yes |Samtec CC79R-2630-01-L Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
04AK5838
|
Newark | Connector Accessory Rohs Compliant: Yes |Samtec CC79R-2630-01-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1690 | Buy Now |
DISTI #
SAM12475CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
243793 In Stock |
|
$0.0960 / $0.3000 | Buy Now |
DISTI #
200-CC79R-2630-01-L
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging RoHS: Compliant | 361047 |
|
$0.0680 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 26 to 30 AWG - 10.0µin (0.25µm) Gold Finish - Stamped - Crimp Termination. RoHS: Compliant |
48000 In Stock |
|
$0.0650 / $0.0693 | Buy Now |
DISTI #
SAMTEC CC79R-2630-01-L
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
DISTI #
000000000001282073
|
Sager | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging Min Qty: 12000 | 0 |
|
$0.0600 / $0.1000 | Buy Now |
DISTI #
CC79R-2630-01-L
|
Avnet Asia | Contact SKT Crimp ST Cable Mount T/R (Alt: CC79R-2630-01-L) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3865017
|
element14 Asia-Pacific | CONTACT, SOCKET, 30-26AWG, CRIMP RoHS: Compliant Min Qty: 100 Container: Cut Tape | 13966 |
|
$0.0714 / $0.1390 | Buy Now |
Part Details for CC79R-2630-01-L
CC79R-2630-01-L CAD Models
CC79R-2630-01-L Part Data Attributes
|
CC79R-2630-01-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79R-2630-01-L
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CONNECTOR ACCESSORY |