Part Details for CCG15-48-05S by TDK-Lambda Corporation
Overview of CCG15-48-05S by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG15-48-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4497
|
Newark | Dc-Dc Converter, 5V, 3A, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Currentrohs Compliant: Yes |Tdk-Lambda CCG15-48-05S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2800 | Buy Now |
DISTI #
285-CCG15-48-05S-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
790 In Stock |
|
$30.5250 / $32.2100 | Buy Now |
DISTI #
967-CCG154805S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 24/48Vin 5Vout 3A RoHS: Compliant | 159 |
|
$28.6500 / $29.9600 | Buy Now |
DISTI #
70914335
|
RS | DC-DC Converter, PCB Mount, 5V@3A, 15W, 24/48 V, CCG15S Series | TDK-Lambda CCG15-48-05S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9600 / $32.2100 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 15W - Vin: 18 to 76V - Vout: 5V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
144 In Stock |
|
$29.2700 | Buy Now |
DISTI #
CCG15-48-05S
|
TME | Converter: DC/DC, 15W, Uin: 18÷76V, Uout: 5VDC, Iout: 3A, THT Min Qty: 1 | 0 |
|
$27.2800 / $28.2500 | RFQ |
DISTI #
2777427
|
Farnell | DC-DC CONVERTER, 5V, 3A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 5 |
|
$25.4084 / $27.0276 | Buy Now |
|
Master Electronics | Single Output DC-DC Converter - 15W - Vin: 18 to 76V - Vout: 5V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
144 In Stock |
|
$29.2800 | Buy Now |