-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, Module-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCG15-48-05S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: CCG15-48-05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1742 | Buy Now |
DISTI #
CCG15-48-05S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: CCG15-48-05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1742 | Buy Now |
DISTI #
94Y5565
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: 94Y5565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$29.2800 | Buy Now |
DISTI #
CCG15-48-05S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: CCG15-48-05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1742 | Buy Now |
DISTI #
CCG15-48-05S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: CCG15-48-05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1742 | Buy Now |
DISTI #
94Y5565
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: 94Y5565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$29.2800 | Buy Now |
DISTI #
CCG15-48-05S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: CCG15-48-05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1742 | Buy Now |
DISTI #
CCG15-48-05S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: CCG15-48-05S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1742 | Buy Now |
DISTI #
94Y5565
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A - Bulk (Alt: 94Y5565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$29.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCG15-48-05S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG15-48-05S
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, Module-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 97 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |