Part Details for CCG1R5-48-05SR by TDK Corporation
Overview of CCG1R5-48-05SR by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10157547-0005SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position, Top Latch, Tin (preplated) | |
10158514-0005SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position, Top Latch, Tin (preplated) |
Price & Stock for CCG1R5-48-05SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8129
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.3A 1.5W 6-Pin SMD - Bulk (Alt: 30AK8129) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$13.7900 / $15.5100 | Buy Now |
DISTI #
CCG1R5-48-05SR
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.3A 1.5W 6-Pin SMD - Bulk (Alt: CCG1R5-48-05SR) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$17.1739 | Buy Now |
Part Details for CCG1R5-48-05SR
CCG1R5-48-05SR CAD Models
CCG1R5-48-05SR Part Data Attributes
|
CCG1R5-48-05SR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG1R5-48-05SR
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |