Part Details for CCS-32T10-MS by Teledyne Technologies Inc
Overview of CCS-32T10-MS by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCS-32T10-MS
CCS-32T10-MS CAD Models
CCS-32T10-MS Part Data Attributes:
|
CCS-32T10-MS
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CCS-32T10-MS
Teledyne Technologies Inc
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 22.86 mm | |
Body Height | 58.42 mm | |
Body Length or Diameter | 69.85 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 7000 mW | |
Coil Resistance | 112 Ω | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 69.85mm x 22.86mm x 58.42mm | |
Relay Action | FAILSAFE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 10 ms | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.3 |